• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Power bank 10000 mAh Quick Charge 3.0 LiPo Anthracite Status display

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama Power bank

  • Quick charge, charge while traveling: The power bank with quick-charge function supplies the Smartphone, tablet, Bluetooth speakers and other mobile devices with power – whether in the office, aircraft or at the beach
  • Max. Output: 20 watts – the high-speed power bank with PD and QC charges compatible smartphones and many other devices via USB-C and USB-A interfaces
  • The Power Pack is fully charged in approximately 4 hours via the USB-C port
  • Built-in LED display: Shows exactly from 1 to 100 percent how much Power is still available
  • Subtle ribbing on the front: The power pack looks good and does not slip out of your hand as easily
  • The mobile battery is the perfect accessory for traveling, camping and hiking – simply quick charging anywhere, whether on the road, indoors or outdoors
  • Input USB-C
  • 3 outputs: 2x USB-C, 1x USB-A

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3 A

Technology

LiPo

Length

63.92 mm

Width

24.9 mm

Height

103.4 mm

Weight

215.5 g

Operating voltage

5 V

Factory colour

Anthracite

Wireless charging

No

Charging method

Quick Charge 3.0

Dim

(L x W x H) 63.92 x 24.9 x 103.4 mm

Connector type

USB-A 1x

USB-C® 2x

Powerbank features

Status display

Cable length

0.3 m

Depth

63.9 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Battery capacity

10000 mAh

Battery voltage

3.7 V

Charging capacity (max.)

15 W

Charging capacity (min.)

15 W

UKCA

yes

Wireless charging

no

Quantity per pack

1 Stück(e)

USB Type-A output ports

1

USB Type-C connector

yes

Total output power

22 W

USB Type-A connector

yes

USB Type-C ports quantity

2

USB Power Delivery up to

18 W

Fast charging

yes

Battery charge time (USB)

4 h

Battery capacity

37 Wh

Built-in display

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820595 Hama Power bank 10000 mAh Quick Charge 3.0 LiPo Anthracite Status display

Description

Is the energy sufficient? The external battery with quick charge function for mobile phones and similar devices really charges your everyday workers quickly. Particularly practical: The LED indicator shows how much charging capacity remains in the Power pack.

This text is machine translated.

Scope of delivery

  • 1 Power pack "PD10-W20"
  • 1 USB-C charging cable - USB-C, length 0.30 m
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)