• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Power bank 20000 mAh Fast Charge LiPo Anthracite

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama Power bank

  • Number of simultaneously connectable devices (max): 3
  • Mobile/smartphone, tablets, portable speakers, smartwatch, digital camera, Headphones/headset
  • LED In-built Display
  • Charging source USB
  • Quick charge

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

3 A

Technology

LiPo

Length

144 mm

Width

29 mm

Height

74 mm

Weight

431 g

Operating voltage

5 V

Factory colour

Anthracite

Type

Fast charge, 2 outputs (each 5V/3A)

Wireless charging

No

Charging method

Fast Charge

Dim

(L x W x H) 144 x 29 x 74 mm

Connector type

USB-A 2x

USB-C® 1x

Cable length

0.3 m

USB

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Battery capacity

20000 mAh

Charging capacity (max.)

15 W

Charging capacity (min.)

15 W

Output voltage

5 V

UKCA

yes

Wireless charging

no

Port 1 output current

3 A

Port 2 output current

3 A

Quantity per pack

1 Stück(e)

USB Type-A output ports

2

Built-in radio

no

USB Type-C connector

yes

Port 3 output current

3 A

USB Type-A connector

yes

USB Type-C ports quantity

1

Manual

yes

Fast charging

yes

Battery charge time (USB)

8.1 h

Built-in display

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820593 Hama Power bank 20000 mAh Fast Charge LiPo Anthracite

Description

Quick charge, charge while traveling: The external battery supplies power to the Smartphone, tablet, Bluetooth speakers and other mobile devices – whether in the office, aircraft or at the beach

This text is machine translated.

Scope of delivery

  • Power pack
  • USB-A charging cable - USB-C, length 0.30 m
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)