• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Power bank 20000 mAh Fast Charge LiPo Anthracite Status display

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Power bank

  • The Power Pack is fully charged in 11.5 hours via the USB-C port
  • Built-in LED capacity indicator: Shows how much Power is still available in four levels (100%, 75%, 50%, 25%
  • Input USB-C
  • 2 outputs: 2x USB-A

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

2.1 A

Technology

LiPo

Length

136.8 mm

Width

68.5 mm

Height

27.5 mm

Weight

396 g

Operating voltage

5 V

Factory colour

Anthracite

Type

Fast Charge, 2 outputs, LED capacity indicator (4 stages), charging time 11.5 h.

Wireless charging

No

Charging method

Fast Charge

Dim

(L x W x H) 136.8 x 68.5 x 27.5 mm

Connector type

USB-C® 1x

USB-A 2x

Powerbank features

Status display

Cable length

0.3 m

USB

USB-C charging port

yes

Battery capacity

20000 mAh

Max. output current

2.1 A

Output voltage

5 V

Wireless charging

no

Quantity per pack

1 Stück(e)

USB Type-A output ports

2

Built-in radio

no

USB Type-C connector

yes

USB Type-A connector

yes

USB Type-C ports quantity

1

Manual

yes

Fast charging

yes

Battery charge time (USB)

11.5 h

Number of simultaneously connected devices (max)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820592 Hama Power bank 20000 mAh Fast Charge LiPo Anthracite Status display

Description

Quick charge, charge while traveling: The external battery supplies power to the Smartphone, tablet, Bluetooth speakers and other mobile devices – whether in the office, aircraft or at the beach

This text is machine translated.

Scope of delivery

  • 1 Power pack "pocket 20"
  • 1 USB-A - USB-C charging cable, length 0.30 m
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)