• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Power bank 20000 mAh Quick Charge 3.0 Li-ion Anthracite Status display

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama Power bank

  • Max. Output: 45 watts – the high-speed power bank with PD and QC charges compatible smartphones and many other devices via USB-C and USB-A interfaces
  • The Power Pack is fully charged in 2.3 hours via the USB-C port
  • Built-in LED display: Shows exactly from 1 to 100 percent how much Power is still available
  • Subtle ribbing on the front: The power pack looks good and does not slip out of your hand as easily
  • The mobile battery is the perfect accessory for traveling, camping and hiking – simply quick charging anywhere, whether on the road, indoors or outdoors
  • Input USB-C
  • 2 outputs: 1x USB-C, 1x USB-A

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

3 A

Technology

Li-ion

Length

52.1 mm

Width

34 mm

Height

152.8 mm

Weight

425.8 g

Operating voltage

5 V

Factory colour

Anthracite

Type

Ultra Fast Charge, 2 outputs

Wireless charging

No

Charging method

Quick Charge 3.0

Dim

(L x W x H) 52.1 x 34 x 152.8 mm

Connector type

USB-A 1x

USB-C® 1x

Powerbank features

Status display

Rechargeable battery technology

Li-ion

Depth

52.1 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Battery capacity

20000 mAh

UKCA

yes

Wireless charging

no

Quantity per pack

1 Stück(e)

USB Type-A output ports

1

USB Type-C connector

yes

Total output power

45 W

USB Type-A connector

yes

USB Type-C ports quantity

1

Manual

yes

Fast charging

yes

Battery charge time (USB)

2.3 h

Built-in display

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820600 Hama Power bank 20000 mAh Quick Charge 3.0 Li-ion Anthracite Status display

Description

Quick charging, battery charging on the go: Power bank with detachable USB-C cable and quick-charge function supplies power to smart phones, tablets, Bluetooth speakers and other mobile devices - whether in the office, aircraft or at the beach

This text is machine translated.

Scope of delivery

  • 1 Power pack "Roll Up 20"
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)