
1/5
Power bank
3
24000 mAh
3 A
LiPo
144 mm
73 mm
33 mm
435 g
5 V
Anthracite
Fast charge, 3 outputs (each 5V/3A)
No
Fast Charge
(L x W x H) 144 x 73 x 33 mm
USB-A 2x
USB-C® 1x
0.3 m
USB
24000 mAh
3.7 V
3 A
5 V
yes
1 Stück(e)
2
yes
15 W
yes
1
yes
yes
9.18 h
88.8 Wh
yes
3
User & Safety Instructions 3820594 Hama Power bank 24000 mAh Fast Charge LiPo Anthracite
The necessary accessories are required to use the article as described.