• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Smarte WLAN-Heizungssteuerung, 2x Smartes Heizkörperthermostat + Zentrale Thermostatic radiator valve

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 62.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart WLAN heating control, 2x Smart TRV + headquarters

  • - Use smart heating control to program heating cycles that fit the individual daily routine and thus save energy and reduce heating costs, e.g. switch off heating when a certain target temperature is reached
  • - So easy as smart heating control: Replace the existing radiator regulator with the Smart home radiator thermostat
  • - Heating control the way you want it: With the Smart home heating control and automatic programs you can set your own heating settings – conveniently save on heating costs
  • - Change settings spontaneously: You can readjust the smart heating control from everywhere, e.g. turn the heating system on at home from the office if you work early
  • - Smart and simple: The compact design with its subtle design fits harmoniously and inconspicuously into any living room
  • - Step by step Smart HOME: With the Hama Smart HOME APP you can add as many Hama Smart home products as you want to expand and network your smart home
  • - Whether at home or in the train: With the Hama Smart home APP and the Smart home heating thermostats you can control your heating at any time and from anywhere
  • - Whether Amazon Alexa and Google Assistant: Control the most different heating scenarios via the smart thermostats with the voice control
  • - Simple setup: Set up within a few minutes
  • - Starter set with Smart control panel: Control center for connecting and controlling the Smart home heating thermostats with WLAN in your network
  • - High compatibility: Works with Amazon Alexa, Google Assistant, Siri Shortcuts, iOS and Android, and all Smart home products from other manufacturers that are compatible with Alexa and Google Assistant
  • - With supplied adapter (for Danfoss RA, RAV, Caleffi, Giacomini) mounted on all common radiators
  • - Simple start: Smart thermostats are suitable for Ideal to upgrade your home or house intelligently and also to support people with physical disabilities
  • - Freely definable programs and different modes offer many options for control and automation, e.g. lowering temperature during working hours
  • - The starter set can be extended by as many smart heating controllers as desired
  • - Create groups or scenes with your WLAN-linked devices: E.g. in combination with a window contact immediately lower the temperature when the window is opened
  • - With outward mode, automatic frost protection, anti-calcification valve protection function, window-on detection
  • - Hidden LED display only becomes visible during operation, used operation by means of rotary control
  • - Your data is stored exclusively on German servers
  • System requirements:
  • - Operating system: Android 6 and iOS 12.0 or higher
  • Consumer Notice:
  • Amazon Alexa/Google assistant:
  • To do this, the so-called Alexa skill "Hama Smart HOME" must be activated in the Alexa APP/"Hama Smart HOME" service in the Google HOME APP. The user account of the Hama Smart HOME APP is then connected to Alexa/Google.
  • This enables you to control the devices via voice control (on/off switch).

Technical specifications

Product type

Thermostatic radiator valve

n.rel.

Hub

Not required

Factory colour

White

Light features

App-enabled

Power supply (LOV)

mains-powered

Wi-Fi

Yes

Easy to use

yes

Number of batteries supported

4

Wireless connection

yes

Programmable

yes

Temperature control range

5 - 30 °C

Smart thermostat

yes

Batteries required

yes

Suitable for indoor use

yes

Works with Amazon Alexa

yes

ZigBee

yes

Works with the Google Assistant

yes

Easy to install

yes

Batteries included

yes

Number of products included

3 Stück(e)

Remotely operated

yes

Frost protection

yes

Built-in display

yes

Smartphone/tablet remote support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436787 Hama Smarte WLAN-Heizungssteuerung, 2x Smartes Heizkörperthermostat + Zentrale Thermostatic radiator valve

Description


Paulmann Home - Zigbee-controlled Lighting

Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.

Features

  • Colour: White, color tone: White, signal transmission: WiFi/Zigbee, voice control: Amazon Alexa/Apple Siri (shortcuts)/Google HOME, controls for: Radiators

Scope of delivery

  • - 2 Smart home thermostatic radiator valves
  • - 1 Central unit
  • - 1 power supply
  • 1 micro USB-cable
  • - 4 AA batteries
  • - 2 Adapter sets
  • - 1 Quick start guide
  • - 1 Safety instructions

More interesting products

(*All information is plus legal VAT)