• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Table easel 1/4" Working height=16 - 19 cm Black Ball head, Level, incl. mobile phone holder

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama "Solid" table stand for Smartphone

  • Sensational and versatile photos, selfies, videos with smartphone and digital camera from original perspectives and in unusual places
  • Stable and robust processing with high-quality materials and screwed-on, instead of glued individual parts guarantees a long-lasting tripod experience
  • Ball head enables perfect alignment for recordings in portrait and landscape format
  • Compact travel format is ideal for holidays, hiking and outdoor trips
  • This text is machine translated.

Technical specifications

Product type

Table easel

Factory colour

Black

Operating height (max.)

19 cm

Material

Plastic

Aluminium

Max. load

1000 g

Features

Ball head

Level

incl. mobile phone holder

Weight

270.00 g

Mount type

1/4"

Working height (min.)

16 cm

Width

25 cm

Height

26 cm

Length

23 cm

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227321 Hama Table easel 1/4" Working height=16 - 19 cm Black Ball head, Level, incl. mobile phone holder

Description

Features

  • 2in1 system for smartphones, universal 1/4" thread
  • 5-stage extendable tripod legs: Adjustable via sliding catch mechanism by push button on the inside of the tripod legs
  • Stand legs can be adjusted individually, in order to adjust the stand completely individually to different surfaces and motives
  • extremely flexible for a smartphone width of 5.9 to 9.0 cm (in landscape format) thanks to the retractable clamp spring bracket
  • Double fold-in smartphone holder for space-saving and secure transportation that is easy on the mechanics
  • Rubber padding on the holder and rubberized protective cap on the thread protect the smartphone case from scratches
  • Rubber feet for firm hold on smooth, slippery and uneven surfaces
  • Leveling spirit level integrated in the tripod head
  • with aluminum inserts and nylon-reinforced plastic for additional stabilization
  • can also be used as a self-monopoly: Perfect for selfies, video diaries and blogs

Scope of delivery

  • 1 Table stand "Solid"

More interesting products

(*All information is plus legal VAT)