• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tablet PC cover Samsung Galaxy Tab S6 Lite Bookcover Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Bookcover

  • For comfortable working and for protecting the Samsung Galaxy Tab S6 Lite 10.4 from dirt, dust and scratchesPractical, space-saving pen pocket in the middle of the tablet case for stylus, pen and Co.Integrated magnet switches the device on when the lid is opened and off when it is closedStand function for convenient positioning of the device in two stagesSlots for full access to connections and control elementsReliable protector: The upper is durable and flexibleideal for surfing, writing e-mail or watching videosPerfect stand function by simply folding the lid
  • This text is machine translated.

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Samsung

Suitable for

Galaxy Tab S6 Lite

Features

Auto On/Off

Magnetic lock

Built-in stand

Pen holder

Factory colour

Black

Material

Polyurethane (PU)

Weight

200.80 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619799 Hama Tablet PC cover Samsung Galaxy Tab S6 Lite Bookcover Black

User & Safety Instructions

User & Safety Instructions 2619799 Hama Tablet PC cover Samsung Galaxy Tab S6 Lite Bookcover Black

Description

Features

  • Colour, black
  • Color: Black
  • Product range: Tablet & eBook
  • Series: Fold
  • Material: Polyurethane (PU)
  • Weight: 200.8 g

Scope of delivery

  • Fold tablet case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)