• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tripod 1/4" Working height=23 - 105 cm Black, Silver, Red For smartphones and GoPro

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama tripod 'Traveller Pro" for Smartphone, GoPro and photo cameras

  • Ball head allows perfect alignment for recordings in portrait and landscape format
  • Sensational, versatile, photos and videos from the original perspectives and at unusual locations
  • For Selfie-Fotos and videos, perfect for video diaries, blogs, and ideal for journeys and while traveling

Technical specifications

Product type

Tripod

Factory colour

Black

Silver

Red

Operating height (max.)

105 cm

Features

For smartphones and GoPro

Weight

455.00 g

Mount type

1/4"

Working height (min.)

23 cm

Width

100 mm

Height

100 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1852503 Hama Tripod 1/4" Working height=23 - 105 cm Black, Silver, Red For smartphones and GoPro

Description

Compact travel format is ideal for holiday, hiking and outdoor trip

This text is machine translated.

Features

  • No more blurred, leaning Selfies
  • Stand Leg with high-quality, resistant rubber coating coated for best grip by honeycomb pattern
  • Rotating ring on the tripod head enables, depending on the setting-wide or narrow spread of tripod legs
  • Extremely flexible for a smartphone width of 4.8 to 9.5 cm (in landscape format) thanks to the double extendable clamping spring bracket
  • Foam padding on the holder protect your smartphone case against scratches
  • Rubber feet with structure for a secure grip on smooth, slippery and uneven surfaces
  • Space-saving: smartphone holder can be retracted
  • Smartphone holder removable and can be used for other stands
  • Rotating threaded plate for the best option for connecting other adapter
  • Connection of cameras with Go Pro-Anschluss
  • Also for cameras with 1/4" thread

Scope of delivery

  • Tripod 'Traveller Pro"
  • Smartphone holder
  • Go Pro-Adapter

More interesting products

(*All information is plus legal VAT)