
Highlights & Details
Hama 00200145 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB 2.0, USB-C®
- No. of supported monitors: 2
- Maximum resolution:
- Key features: Charging function, USB-C® powered
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Data transfer rate 5 Gbps
- HD type 4K Ultra HD
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB 2.0
USB-C®
- Interfaces
1x USB-C® (Power Delivery)
USB-C
1x Thunderbolt 3
- Suitable for
Notebook
PC
MacBook
Tablet
- Supported monitors
2
- Cable length
0.20 m
- Factory colour
Anthracite
Grey
- Features
Charging function
USB-C® powered
- Width
264 mm
- Height
29 mm
- Depth
60 mm
- Dim
(W x H x D) 264 x 29 x 60 mm
- Compatible with
MacBook
- Compatible with (brand)
Universal
- Compatible with
MacBook
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Charging method (Power Delivery)
with USB Power Delivery
- Wireless charging
No
- Material (details)
Aluminium
- Microphone
No
- 10/100/1000 Mbps ports
1 x
- Transfer type
Corded
- UKCA
yes
- Ethernet LAN
yes
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Microphone in
no
- Built-in speaker(s)
no
- Card reader integrated
no
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
100 W
- Maximum digital resolution
4096 x 2160 p
- Plug and Play
yes
- Power cable length
0.2 m
- Charging function
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436606 Hama USB-C® docking station Compatible with (brand): Universal MacBook Charging function, USB-C® powered
Description
Super-speed data transfer
Super speed data transfer of up to 5 Gbit/s.
USB-C charging + data
USB-C socket supports USB Power delivery (USD PD) and fast data transfer
4K Ultra HD
For perfect, high-resolution ultra-HD cinema quality 4096 x 2160 (4K) picture pixels
Multi-stream transport for additional monitors
With MST (Multi-Stream-Transport) you can connect two additional monitors to the laptop and use all three screens simultaneously with different contents
Gigabit data transfer
Gigabit Ethernet data transfer of up to 1 Gbit/s.
Comfortable cable management
Comfortable cable management thanks to convenient holder for the connection cable
Aluminium surface
High quality and robust aluminum housing in elegant optics
Large socket distance
Large distance between sockets makes it easy to connect wide USB plugs/dongles
Optimised kink protection
Optimised kink protection thanks to flexible materials prevents cable breakage
Excellent transmission quality
High-quality materials and workmanship guarantee excellent transmission quality
This text is machine translated.
Features
- Colour: Grey, color: Anthracite, product line: Essential line, quality: Essential, connection: USB-C-plug, Connection details: 1x LAN/Ethernet / Gigabit / max. 1 Gbps/1x USB-C / Power delivery / max. 5-20 V - 5 A - 100 W/1x USB-C / USB 3.2 Gen1 / max. 5 Gbps/2x HDMI™ / High Speed HDMI™ / max. 4K@60 Hz / 2x USB-A / USB 2.0 / max. 480 Mbps / 2x USB-A / USB 3.2 Gen1 / max. 5 Gbit/s, connection cable: integrated, USB standard: USB-3.2 Gen 1, charging technology: Power delivery, Max. Connected load 100 W, max. Resolution: 4k (4096 x 2160), network speed: 10/100/1000 Mbps, number of connections: 9, type: USB-C docking station, special feature: Cable management, Housing width: 26.4 cm, housing height: 2.94 cm, housing depth: 6 cm, cable length: 0.2 m.
Scope of delivery
- - 1 USB-C docking station
- - 2 pedestals
- - 1 Operating instructions





























