• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB cable USB 2.0 USB-A plug, USB-C® plug, Apple Lightning plug, USB Micro-A plug 1 m White 00201535

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-A to USB-C® + USB-Micro-B + Apple Lightning
Connections
USB-A plug
USB-C® plug
Apple Lightning plug
USB Micro-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00201535 USB cable USB 2.0 1 m USB A Micro USB B white

  • 1 m).
  • USB A Straight Male
  • Micro-USB B straight male
  • Plug adapter Lightning/USB C
  • USB 2.0 480 Mbit/s
  • White
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2: Micro-USB B.
  • Max. Data transfer rate up to 0.48 GBit/s.
Product type

USB cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-A to USB-C® + USB-Micro-B + Apple Lightning

Connections

USB-A plug

USB-C® plug

Apple Lightning plug

USB Micro-A plug

Factory colour

White

Cable length

1 m

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

12 W @ 5 V / 2.4 A

Connection type

USB-C®

Output voltage

5 V

UKCA

yes

Quantity per pack

1 Stück(e)

Output current (max)

3 A

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758384 Hama USB cable USB 2.0 USB-A plug, USB-C® plug, Apple Lightning plug, USB Micro-A plug 1 m White 00201535

Description

If you have multiple smartphones or tablets with different connectors, you are in no mood for cable searches or for cable spaghetti. How about a 3-in-1 cable? You've got it! Whether USB-C, Lightning or Micro-USB - with this you can charge and synchronize all devices.

High-quality quick charge cable: In combination with a quick charger, you can charge your mobile phone at maximum speed
Maximum compatibility for all Apple iPhones, iPads and iPods as well as all mobile phones, tablets and other devices with USB-C or micro-USB port
Data cable with a speed of up to 480 Mbit/s for high-speed data transfer

This text is machine translated.

Features

  • Multi-USB cable for charging and synchronizing the smart phones and tablets

Scope of delivery

  • 1 Multi-function charger cables 3-in-1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)