• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charging cable USB 2.0 Apple Lightning plug, USB-A plug 0.20 m Black Fabric coating 00201578

Product type
USB charging cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-A to Apple Lightning
Connections
Apple Lightning plug
USB-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama charging cable, USB-A - Lightning, 0.2 m, nylon, black

  • quick charge function
  • Wide range of uses
  • High-quality nylon sheath
  • Improved kink protection
  • Connector made of aluminum
  • Fast data transmission

Technical specifications

Product type

USB charging cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-A to Apple Lightning

Connections

Apple Lightning plug

USB-A plug

Factory colour

Black

Cable length

0.20 m

Signal flow

Bidirectional (A↔B)

Cable features

Fabric coating

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

Charger lead

Compatible with Apple devices

iPhone

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2886429 Hama USB charging cable USB 2.0 Apple Lightning plug, USB-A plug 0.20 m Black Fabric coating 00201578

User & Safety Instructions

User & Safety Instructions 2886429 Hama USB charging cable USB 2.0 Apple Lightning plug, USB-A plug 0.20 m Black Fabric coating 00201578

Description

quick charge function
High-quality quick charge cable: In combination with a quick charger, you can charge your mobile phone at maximum speed.

Wide range of uses
Maximum compatibility for all Apple iPhones, iPads and iPods.

High-quality nylon sheath
Braided cable jacket made of nylon: Robust, can be easily wound up, no cable mess.

Improved kink protection
Flexible and at the same time extremely durable materials for an improved kink protection against cable breakage.

Connector made of aluminum
Especially stable aluminum plug with special strain relief prevents bending or breaking of the connections.

Fast data transmission
Data cable with a speed of up to 480 Mbit/s for high-speed data transfer.

This text is machine translated.

Features

  • Long-lasting USB cable for charging and synchronizing the smart phones and tablets

Scope of delivery

  • USB charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)