• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charging cable USB 2.0 Apple Lightning plug, USB-A plug 1 m White 00201800

1/6
Product type
USB charging cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-A to Apple Lightning
Connections
Apple Lightning plug
USB-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00201800 lighting cable 1 m white

  • 1 m).
  • Lightning Straight Male
  • USB A Straight Male
  • USB 2.0 480 Mbit/s
  • White
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Connection 1: Lightning
  • Connection 2 USB A
Product type

USB charging cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-A to Apple Lightning

Connections

Apple Lightning plug

USB-A plug

Factory colour

White

Cable length

1 m

Signal flow

Bidirectional (A↔B)

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

Apple Lightning

Cable type

Charger lead

Compatible with Apple devices

iPhone

Quantity per pack

1 Stück(e)

Output current (max)

2.4 A

Magnetically shielded

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758416 Hama USB charging cable USB 2.0 Apple Lightning plug, USB-A plug 1 m White 00201800

Description

Features

  • USB cable for charging and synchronizing the Apple iPhones and iPads
  • Inner conductor made of copper for fast data transfer and best power supply

Scope of delivery

  • 1 USB charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)