• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charging cable USB 2.0 USB-A plug, USB Micro-B plug 1.50 m Black PVC coating 00201586

Product type
USB charging cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama charging cable, USB-A - micro-USB, 1.5 m, black

  • quick charge function
  • Wide range of uses
  • Fast data transmission

Technical specifications

Product type

USB charging cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

Black

Cable length

1.50 m

Signal flow

Bidirectional (A↔B)

Cable features

PVC coating

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2886443 Hama USB charging cable USB 2.0 USB-A plug, USB Micro-B plug 1.50 m Black PVC coating 00201586

User & Safety Instructions

User & Safety Instructions 2886443 Hama USB charging cable USB 2.0 USB-A plug, USB Micro-B plug 1.50 m Black PVC coating 00201586

Description

quick charge function
High-quality quick charge cable: In combination with a quick charger, you can charge your mobile phone at maximum speed.

Wide range of uses
Maximum compatibility for all mobile phones, tablets and other devices with micro-USB ports.

Fast data transmission
Data cable with a speed of up to 480 Mbit/s for high-speed data transfer.

This text is machine translated.

Features

  • USB cable for charging and synchronizing the smart phones and tablets

Scope of delivery

  • USB charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)