• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB stick 128 GB Brown 00124005 USB A (USB 3.2 1st gen)

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hama "Laeta" FlashPen, USB 3.0, 40MB/s, brown

  • Enables direct recording and playback of films in Full HD
  • Removable storage medium with USB 3.0 technology that can be written and deleted as often as required
  • Compact stick with aluminum housing in subtle brown
  • With cap
  • Ultra-fast removable storage medium
  • USB 3.0 super-speed for faster read and write rates
  • Suitable for terminals with USB interface
  • With eyelet for fixing at the key ring
  • This text is machine translated.

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

40 MBps

Reading

40 MBps

Factory colour

Brown

Weight

1020 g

Dim

(W x H x D) 18 x 60 x 9 mm

Width

18 mm

Height

60 mm

Depth

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205764 Hama USB stick 128 GB Brown 00124005 USB A (USB 3.2 1st gen)

Description

Scope of delivery

  • 1 FlashPen "Laeta"

Hints

The operating instructions for the FlashPen "Laeta" can be found at hama.com. USB 3.0 is suitable for all devices with USB interface and backward compatible with USB 2.0.
The reading speed of 40MB/s can only be achieved with a USB 3.0 interface. If a USB 2.0 interface is used, the speed will be different.

System requirements

  • Operating system: Windows 10/8/7/Vista/XP and MacOS 9.0 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)