• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama WKM-200 Radio Keyboard and mouse set German, QWERTZ Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of keys: 105
  • Key labeling: Printing with UV protection
  • Rubber Dome button mechanism
  • Mouse Number of buttons: 4 buttons including scroll wheel
  • Dim. Mouse WxHxD 58 x 35 x 103 mm
  • Mouse weight 52 g
Product type

Keyboard and mouse set

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Transfer type

Radio

Cable length

0 cm

Factory colour

Black

Width

438 mm

Height

26 mm

Depth

145 mm

Weight

400 g

Power supply

2 x AA battery (included)

Suitable for (input devices)

Ambidexter

Sensor resolution

800 dpi

1200 dpi

1600 dpi

Sensor type

Optical

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339284 Hama WKM-200 Radio Keyboard and mouse set German, QWERTZ Black

Description

Standard keyboard in full format with optical 4-button mouse: The PC set is immediately ready to use for convenient wireless computer control or also as an external keyboard and mouse for the laptop – an easy all-rounder at every desk.

KI-Assistant for many programs
Productive with artificial intelligence: Assist button activates the multi-program AI wizard

Wireless keyboard and mouse in set
For comfortable working: The wireless keyboard with mouse can be connected easily and quickly to the PC via USB-A-receiver – guarantees maximum flexibility at the desk

Wireless keyboard mouse set with batteries
Easy to replace: The cordless keyboard with mouse is battery-powered, both need not be charged in between – convenient for working on the move and on the move

Separate multimedia buttons
Simple keystroke: Use the multimedia functions via your own media keys without second assignment – for easy control of the playback, whether music, videos or live stream

Fn-Lock-Function
Simply activate and deactivate FN-Lock: Changes the first and second assignment of the buttons F1 to F12 – so you can use the multimedia functions directly via the F-keys, without holding down the Fn-key in each case

Gentle feel of typing
Simply smooth: Quiet buttons allow interference-free and relaxed working with the wireless keyboard - for intuitive, smooth and quiet typing

Adjustable Tip angle
Ergonomic typing: The angle of the tip can be adjusted via the folding feet - for a slip-proof and comfortable working on the computer keyboard

For right and left-handed users
Fits in any hand: The exact symmetrical design of the optical mouse is suitable for both left and right-handed people alike

Storable USB receiver
Fixed place: The USB receiver can be transported in the keyboard or mouse housing to save space

From proven recycled sources
This is how the circle comes to an end: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle

This text is machine translated.

Scope of delivery

  • Wireless keyboard
  • Wireless mouse
  • USB-A receiver
  • 2 AA batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)