• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama WKM-500 Bluetooth® Keyboard and mouse set German, QWERTZ White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Number of keys: 79
  • Key labeling: Laser engraving
  • Buttons mechanism: SCISSISOR mechanics
  • Mouse Number of buttons: 6 buttons including scroll wheel
  • Dim. Mouse WxHxD 68 x 36 x 98 mm
  • Mouse weight 65 g
Product type

Keyboard and mouse set

Transfer type

Bluetooth®

Sensor type

Optical

Suitable for (input devices)

Ambidexter

Sensor resolution

800 dpi

1200 dpi

1600 dpi

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Factory colour

White

Weight

280 g

Width

301 mm

Depth

129 mm

Height

17 mm

Cable length

0 cm

Power supply

4 x AAA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 301 x 17 x 129 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339297 Hama WKM-500 Bluetooth® Keyboard and mouse set German, QWERTZ White

Description

Connect several devices simultaneously via multi-device: Set of office keyboard and optical 6-button mouse for wireless control of the computer, smartphone and tablet via Bluetooth or radio in connection with the USB-A receiver.

Multi device set with 3 channels
Immediately ready to go: The multi-device keyboard with mouse possesses 1 radio and 2 Bluetooth channels and can be connected with up to 3 devices simultaneously – changing very fast by pressing a button

Low-noise keyboard with scissors mechanism
Long-lasting and robust SCISSOR buttons: Ideal for intuitive, smooth and quiet typing even at very high input speed

KI-Assistant for many programs
Productive with artificial intelligence: Assist button activates the multi-program AI wizard

From proven recycled sources
This is how the circle comes to an end: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle

Wireless keyboard mouse set with batteries
Easy to replace: The cordless keyboard with mouse is battery-powered, both need not be charged in between – convenient for working on the move and on the move

Control multimedia functions via F-keys
Activate with Fn: Control of the multimedia functions via the secondary allocation of the F-keys – without having to go through the complicated system settings

Fn-Lock-Function
Simply activate and deactivate FN-Lock: Changes the first and second assignment of the buttons F1 to F12 – so you can use the multimedia functions directly via the F-keys, without holding down the Fn-key in each case

Concave button caps
For a pleasant typing sensation: The keys of the PC keyboard are concave - in this way the finger tips are comfortable and are guided effortlessly while typing

Storable USB receiver
Fixed place: The USB receiver can be transported in the keyboard or mouse housing to save space

Whisper-quiet buttons
Quiet mouse without clicking sound: Whisper-quiet keys enable a smooth and relaxed working with the wireless mouse

Browser buttons
Practical side keys: The browser keys of the wireless mouse support the forward/backward function for easy navigation, e.g. for Internet browsers, Outlook etc.

This text is machine translated.

Scope of delivery

  • Multi-device keyboard
  • Multi device mouse
  • 4 batteries AAA micro
  • USB-A receiver

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)