
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
Instrument casing series 1411
Our service for you
Technical specifications
- Product type
Instrument casing
- Material
Aluminium
- Factory colour
Ecru
- Length
81 mm
- Width
56 mm
- Height
28 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 81 x 56 x 28 mm
- RoHS-compliant
Yes
- Type
1411CU
Documents & Downloads
Datasheet
Datasheet 284010 Hammond Electronics 1411CU Instrument casing 81 x 56 x 28 Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 284010 Hammond Electronics 1411CU Instrument casing 81 x 56 x 28 Aluminium Ecru 1 pc(s)






















