
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminum housing with flange 1411
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with flange
- Material
Aluminium
- Factory colour
Black
- Length
178 mm
- Width
127 mm
- Height
76 mm
- Content
1 pc(s)
- Dim
(L x W x H) 178 x 127 x 76 mm
- RoHS-compliant
Yes
- Type
1411FBQBK
Documents & Downloads
Datasheet
Datasheet 1546297 Hammond Electronics 1411FBQBK Universal enclosure 178 x 127 x 76 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1546297 Hammond Electronics 1411FBQBK Universal enclosure 178 x 127 x 76 Aluminium Black 1 pc(s)






























