
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Instrument casing series 1411
Our service for you
Technical specifications
- Product type
Instrument casing
- Material
Aluminium
- Factory colour
Ecru
- Length
127 mm
- Width
102 mm
- Height
76 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 127 x 102 x 76 mm
- RoHS-compliant
Yes
- Type
1411LU
Documents & Downloads
Datasheet
Datasheet 284029 Hammond Electronics 1411LU Instrument casing 127 x 102 x 76 Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 284029 Hammond Electronics 1411LU Instrument casing 127 x 102 x 76 Aluminium Ecru 1 pc(s)






















