• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1427D Case handle Chrome 1 pc(s)

Product type
Case handle
Material
Steel
Height
19.1 mm
Length
49.25 mm
Hole spacing
44.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Case handle

Our service for you

Technical specifications

Product type

Case handle

Material

Steel

Height

19.1 mm

Length

49.25 mm

Hole spacing

44.5 mm

Factory colour

Chrome

Content

1 pc(s)

Hole Ø

4.75 mm

Type

1427D

Documents & Downloads

Datasheet

Datasheet 486120 Hammond Electronics 1427D Case handle Chrome 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486120 Hammond Electronics 1427D Case handle Chrome 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)