• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2533.000 Handle Multicolour 1 pc(s)

Product type
Handle
Material
Plastic
Factory colour
Multicolour
Content
1 pc(s)
Type
SZ 2533.000
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: B
  • Lock insert: Without safety cylinder insert
  • Suitable for housing type: EB, BG with pre-driver, AE with pre-driver, base AE with pre-driver, wall housing AE with pre-driver
Product type

Handle

Material

Plastic

Factory colour

Multicolour

Content

1 pc(s)

Type

SZ 2533.000

Weight

0.000

FALSE

FALSE

Cylinder

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850461 Rittal SZ 2533.000 Handle Multicolour 1 pc(s)

Description

SZ plastic hand grip, version B, without safety cylinder insert

This text is machine translated.

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)