• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2575.000 T-handle with safety cylinder insert Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
T-handle
Material
Zinc
Features
with safety cylinder insert
Factory colour
Multicolour
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: B
  • Lock insert: With safety cylinder insert closure no. 3524 E
  • Suitable for housing type: EB, BG with pre-driver, AE with pre-driver, AE base with pre-driver, AE wall housing with pre-driver, TP middle and top, stand TP desk lid
Packaging type

Piece

Product type

T-handle

Features

with safety cylinder insert

Material

Zinc

Factory colour

Multicolour

Content

1 pc(s)

Type

SZ 2575.000

Weight

0.000

FALSE

FALSE

Toggle handle

Cylinder

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850465 Rittal SZ 2575.000 T-handle with safety cylinder insert Multicolour 1 pc(s) Piece

Description

Alternative to the standard lock insert with safety cylinder insert.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)