
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Base plate 1444
Our service for you
Technical specifications
- Product type
Underbody
- Length
254 mm
- Width
127 mm
- Dim
(L x W x H) 254 x 127 x 1 mm
- Material
Aluminium
- Factory colour
Ecru
- Content
1 pc(s)
- Type
1434-105
- RoHS-compliant
Yes
- Height
1 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1546319 Hammond Electronics 1434-105 Underbody (L x W x H) 254 x 127 x 1 mm Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1546319 Hammond Electronics 1434-105 Underbody (L x W x H) 254 x 127 x 1 mm Aluminium Ecru 1 pc(s)






























