• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1434-955 Underbody (L x W x H) 241 x 127 x 1 mm Aluminium Ecru 1 pc(s)

Image similar
Product type
Underbody
Length
241 mm
Width
127 mm
Material
Aluminium
Dim
(L x W x H) 241 x 127 x 1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Base plate 1444

Our service for you

Technical specifications

Product type

Underbody

Length

241 mm

Width

127 mm

Dim

(L x W x H) 241 x 127 x 1 mm

Material

Aluminium

Factory colour

Ecru

Content

1 pc(s)

Type

1434-955

RoHS-compliant

Yes

Height

1 mm

Documents & Downloads

Datasheet

Datasheet 1546259 Hammond Electronics 1434-955 Underbody (L x W x H) 241 x 127 x 1 mm Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1546259 Hammond Electronics 1434-955 Underbody (L x W x H) 241 x 127 x 1 mm Aluminium Ecru 1 pc(s)

More interesting products

(*All information is plus legal VAT)