
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Housing chassis 1444
Our service for you
Technical specifications
- Product type
Chassis
- Height
76 mm
- Length
356 mm
- Width
152 mm
- Dim
(L x W x H) 356 x 152 x 76 mm
- Material
Aluminium
- Factory colour
Ecru
- Content
1 pc(s)
- Type
1444-1463
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1546336 Hammond Electronics 1444-1463 1444-1463 Chassis (L x W x H) 356 x 152 x 76 mm Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1546336 Hammond Electronics 1444-1463 1444-1463 Chassis (L x W x H) 356 x 152 x 76 mm Aluminium Ecru 1 pc(s)































