• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1444-24CWW Universal enclosure 305 x 203 x 76 Aluminium Ecru 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
Width
203 mm
Height
76 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum casing series 1444

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with wooden frame

Material

Aluminium

Factory colour

Ecru

Length

305 mm

Width

203 mm

Height

76 mm

Content

1 pc(s)

Dim

(L x W x H) 305 x 203 x 76 mm

RoHS-compliant

Yes

Type

1444-24CWW

Documents & Downloads

Datasheet

Datasheet 458129 Hammond Electronics 1444-24CWW Universal enclosure 305 x 203 x 76 Aluminium Ecru 1 pc(s)

Description

Scope of delivery

  • Without base plate.
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)