• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1444-30 Universal enclosure 432 x 254 x 51 Aluminium Ecru 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
Width
254 mm
Height
51 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum casing series 1444

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

Ecru

Length

432 mm

Width

254 mm

Height

51 mm

Content

1 pc(s)

Dim

(L x W x H) 432 x 254 x 51 mm

RoHS-compliant

Yes

Type

1444-30

Documents & Downloads

Datasheet

Datasheet 458157 Hammond Electronics 1444-30 Universal enclosure 432 x 254 x 51 Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 458157 Hammond Electronics 1444-30 Universal enclosure 432 x 254 x 51 Aluminium Ecru 1 pc(s)

Description

Scope of delivery

  • Without base plate.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)