
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Housing chassis 1444
Our service for you
Technical specifications
- Product type
Chassis
- Height
51 mm
- Length
241 mm
- Width
127 mm
- Dim
(L x W x H) 241 x 127 x 51 mm
- Material
Aluminium
- Factory colour
Ecru
- Content
1 pc(s)
- Type
1444-9552
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1546308 Hammond Electronics 1444-9552 1444-9552 Chassis (L x W x H) 241 x 127 x 51 mm Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1546308 Hammond Electronics 1444-9552 1444-9552 Chassis (L x W x H) 241 x 127 x 51 mm Aluminium Ecru 1 pc(s)































