
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Aluminium slide-in case
- (L x W x H) 102 x 70 x 12 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
102 mm
- Width
70 mm
- Height
12 mm
- Content
1 pc(s)
- Dim
(L x W x H) 102 x 70 x 12 mm
- RoHS-compliant
Yes
- Type
1455A1002BK
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 443008 Hammond Electronics 1455A1002BK Treaded casing 102 x 70 x 12 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443008 Hammond Electronics 1455A1002BK Treaded casing 102 x 70 x 12 Aluminium Black 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.


























