
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Extruded Housing
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
- Factory colour
Blue
- Length
120 mm
- Width
70 mm
- Height
12 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 70 x 12 mm
- RoHS-compliant
Yes
- Type
1455A1202BU
Documents & Downloads
Datasheet
Datasheet 1010199 Hammond Electronics 1455A1202BU Universal enclosure 120 x 70 x 12 Aluminium Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1010199 Hammond Electronics 1455A1202BU Universal enclosure 120 x 70 x 12 Aluminium Blue 1 pc(s)






























