• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455C1202 Treaded casing 122 x 54 x 23 Aluminium Aluminium 1 pc(s)

Image similar
Product type
Treaded casing
Material
Aluminium
Width
54 mm
Height
23 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

228 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium slide-in case

  • (L x W x H) 122 x 54 x 23 mm
  • Diecast aluminium (1.5 mm thick)

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

Factory colour

Aluminium

Length

122 mm

Width

54 mm

Height

23 mm

Content

1 pc(s)

Dim

(L x W x H) 122 x 54 x 23 mm

RoHS-compliant

Yes

Type

1455C1202

Material (details)

Diecast aluminium (1.5 mm thick)

Documents & Downloads

Datasheet

Datasheet 443036 Hammond Electronics 1455C1202 Treaded casing 122 x 54 x 23 Aluminium Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 443036 Hammond Electronics 1455C1202 Treaded casing 122 x 54 x 23 Aluminium Aluminium 1 pc(s)

Description

Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.

Scope of delivery

  • Housing profile, 2 caps, mounting screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98€ 51.98*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)