• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455CPLY-10 1455CPLY-10 Endplatte (L x W x H) 8 x 54 x 23 mm Acrylonitrile butadiene styrene Yellow

Product type
Endplatte
Width
54 mm
Material
Acrylonitrile butadiene styrene
Height
23 mm
Length
8 mm
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 24.99 / piece)
€ 25.99
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plates series 1455

Our service for you

Technical specifications

Product type

Endplatte

Height

23 mm

Length

8 mm

Width

54 mm

Dim

(L x W x H) 8 x 54 x 23 mm

Material

Acrylonitrile butadiene styrene

Factory colour

Yellow

Content

10 pc(s)

Type

1455CPLY-10

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 462077 Hammond Electronics 1455CPLY-10 1455CPLY-10 Endplatte (L x W x H) 8 x 54 x 23 mm Acrylonitrile butadiene styrene Yellow

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)