
Number
Total (€ 13.99 / piece)
€ 14.99
-7 %
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminium slide-in case
- (L x W x H) 60 x 45 x 25 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
60 mm
- Width
45 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 60 x 45 x 25 mm
- RoHS-compliant
Yes
- Type
1455D602BK
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 443051 Hammond Electronics 1455D602BK Treaded casing 60 x 45 x 25 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443051 Hammond Electronics 1455D602BK Treaded casing 60 x 45 x 25 Aluminium Black 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.


























