• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455J1202 Treaded casing 120 x 78 x 27 Aluminium Aluminium 1 pc(s)

Image similar
Product type
Treaded casing
Material
Aluminium
Width
78 mm
Height
27 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium slide-in case

  • (L x W x H) 120 x 78 x 27 mm
  • Diecast aluminium (1.5 mm thick)

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

Factory colour

Aluminium

Length

120 mm

Width

78 mm

Height

27 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 78 x 27 mm

RoHS-compliant

Yes

Type

1455J1202

Material (details)

Diecast aluminium (1.5 mm thick)

Documents & Downloads

Datasheet

Datasheet 534414 Hammond Electronics 1455J1202 Treaded casing 120 x 78 x 27 Aluminium Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534414 Hammond Electronics 1455J1202 Treaded casing 120 x 78 x 27 Aluminium Aluminium 1 pc(s)

Description

Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.

Scope of delivery

  • Housing profile, 2 caps, mounting screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 31.98*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)