• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455JPLTRD-10 1455JPLTRD-10 Endplatte (L x W x H) 8 x 78 x 27 mm Acrylonitrile butadiene styrene Red

EAN:
Part number:
Item no:
Product type
Endplatte
Width
78 mm
Material
Acrylonitrile butadiene styrene
Height
27 mm
Length
8 mm
Dispatches on Fri 30 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 23.99 / piece)
€ 25.99
-8 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

End plates series 1455

Our service for you

Technical specifications

Product type

Endplatte

Height

27 mm

Length

8 mm

Width

78 mm

Dim

(L x W x H) 8 x 78 x 27 mm

Material

Acrylonitrile butadiene styrene

Factory colour

Red (transparent)

Content

10 pc(s)

Type

1455JPLTRD-10

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 462103 Hammond Electronics 1455JPLTRD-10 1455JPLTRD-10 Endplatte (L x W x H) 8 x 78 x 27 mm Acrylonitrile butadiene styrene Red

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)