
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminium slide-in case
- (L x W x H) 120 x 103 x 30.5 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
120 mm
- Width
103 mm
- Height
30.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 103 x 30.5 mm
- RoHS-compliant
Yes
- Type
1455L1202BK
- Wireless charging
Yes
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 534421 Hammond Electronics 1455L1202BK Treaded casing 120 x 103 x 30.5 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534421 Hammond Electronics 1455L1202BK Treaded casing 120 x 103 x 30.5 Aluminium Black 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.


























