
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminum casing 1455
- Aluminium enclosure
- Plastic frame
- Black colour
- 160 x 103 x 30.5 mm external dimensions
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
160 mm
- Width
103 mm
- Height
30.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 103 x 30.5 mm
- RoHS-compliant
Yes
- Type
1455L1601BK
Documents & Downloads
Datasheet
Datasheet 534407 Hammond Electronics 1455L1601BK Treaded casing 160 x 103 x 30.5 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534407 Hammond Electronics 1455L1601BK Treaded casing 160 x 103 x 30.5 Aluminium Black 1 pc(s)
Description
For universal use.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























