
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Aluminium slide-in case
- (L x W x H) 160 x 103 x 53 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
160 mm
- Width
103 mm
- Height
53 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 103 x 53 mm
- RoHS-compliant
Yes
- Type
1455N1602BK
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 526030 Hammond Electronics 1455N1602BK Treaded casing 160 x 103 x 53 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526030 Hammond Electronics 1455N1602BK Treaded casing 160 x 103 x 53 Aluminium Black 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.


























