
Number
Total (€ 29.99 / piece)
€ 31.99
-6 %
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Treaded casing
- Factory colour
Black
- Length
163 mm
- Width
120.5 mm
- Height
30.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 163 x 120.5 x 30.5 mm
- RoHS-compliant
Yes
- Type
1455P1602BK
Documents & Downloads
Datasheet
Datasheet 443106 Hammond Electronics 1455P1602BK Treaded casing 163 x 120.5 x 30.5 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443106 Hammond Electronics 1455P1602BK Treaded casing 163 x 120.5 x 30.5 Black 1 pc(s)





























