
Number
Total (€ 34.99 / piece)
€ 36.99
-5 %
€ 34.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Aluminium slide-in case
- (L x W x H) 223 x 120.5 x 30.5 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
223 mm
- Width
120.5 mm
- Height
30.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 223 x 120.5 x 30.5 mm
- RoHS-compliant
Yes
- Type
1455P2202BK
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 443120 Hammond Electronics 1455P2202BK Treaded casing 223 x 120.5 x 30.5 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443120 Hammond Electronics 1455P2202BK Treaded casing 223 x 120.5 x 30.5 Aluminium Black 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.


























