
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Extruded Housing
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
- Factory colour
Blue
- Length
160 mm
- Width
125 mm
- Height
51.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 125 x 51.5 mm
- RoHS-compliant
Yes
- Type
1455Q1601BU
Documents & Downloads
Datasheet
Datasheet 1010182 Hammond Electronics 1455Q1601BU Universal enclosure 160 x 125 x 51.5 Aluminium Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1010182 Hammond Electronics 1455Q1601BU Universal enclosure 160 x 125 x 51.5 Aluminium Blue 1 pc(s)






























