
Number
Total (€ 24.99 / piece)
€ 36.99
-32 %
€ 24.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Aluminium slide-in case
- (L x W x H) 163 x 120.5 x 51.5 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
163 mm
- Width
120.5 mm
- Height
51.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 163 x 120.5 x 51.5 mm
- RoHS-compliant
Yes
- Type
1455Q1602BK
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 443133 Hammond Electronics 1455Q1602BK Treaded casing 163 x 120.5 x 51.5 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443133 Hammond Electronics 1455Q1602BK Treaded casing 163 x 120.5 x 51.5 Aluminium Black 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.


























