Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
ElectromechanicsHousingsUniversal Enclosures

Hammond Electronics 1455R1602 Treaded casing 163 x 160 x 30.5 Aluminium Aluminium 1 pc(s)

EAN:
Part number:
Item no:
Several aluminium enclosures hover above a green circuit board, symbolising electronic technology and housing solutions.
Several aluminium enclosures hover above a green circuit board, symbolising electronic technology and housing solutions.
Image similar
Product type
Treaded casing
Material
Aluminium
Width
160 mm
Height
30.5 mm
Content
1 pc(s)
Datasheet (PDF)
Hammond Electronics
Dispatches on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 31.99
-6 %
€ 29.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery
  • Frequently Bought Together
  • Accessories

Highlights & Details

Aluminium slide-in case

  • (L x W x H) 163 x 160 x 30.5 mm
  • Diecast aluminium (1.5 mm thick)

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

Factory colour

Aluminium

Length

163 mm

Width

160 mm

Height

30.5 mm

Content

1 pc(s)

Dim

(L x W x H) 163 x 160 x 30.5 mm

RoHS-compliant

Yes

Type

1455R1602

Material (details)

Diecast aluminium (1.5 mm thick)

Variants(All information include VAT, plus shipping costs)

Length/depth
Factory colour
Width
Dim
Height
 
Hammond Electronics 1455A1002 Treaded casing 100 x 70 x 12 Aluminium Aluminium 1 pc(s)
Hammond Electronics 1455A1002 Treaded casing 100 x 70 x 12 Aluminium Aluminium 1 pc(s)

520712

Dispatches on Fri 30 Oct
8 Piece(s)Conrad Electronic
100 mm
Aluminium
70 mm
(L x W x H) 100 x 70 x 12 mm
12 mm
Minimum order quantity: 1
Multiple: 1

€ 11.99*

Hammond Electronics 1455A1002BK Treaded casing 102 x 70 x 12 Aluminium Black 1 pc(s)
Hammond Electronics 1455A1002BK Treaded casing 102 x 70 x 12 Aluminium Black 1 pc(s)

443008

Dispatches on Fri 30 Oct
5 Piece(s)Conrad Electronic
102 mm
Black
70 mm
(L x W x H) 102 x 70 x 12 mm
12 mm
Minimum order quantity: 1
Multiple: 1

€ 13.99*

Hammond Electronics 1455A1002RD Treaded casing 100 x 70 x 12 Aluminium Red 1 pc(s)
Hammond Electronics 1455A1002RD Treaded casing 100 x 70 x 12 Aluminium Red 1 pc(s)

1306970

Dispatches on Fri 30 Oct
9 Piece(s)Conrad Electronic
100 mm
Red
70 mm
(L x W x H) 100 x 70 x 12 mm
12 mm
Minimum order quantity: 1
Multiple: 1

€ 15.99*

Hammond Electronics 1455A1202 Treaded casing 120 x 70 x 12 Aluminium Aluminium 1 pc(s)
Hammond Electronics 1455A1202 Treaded casing 120 x 70 x 12 Aluminium Aluminium 1 pc(s)

520364

Dispatches on Fri 30 Oct
10 Piece(s)Conrad Electronic
120 mm
Aluminium
70 mm
(L x W x H) 120 x 70 x 12 mm
12 mm
Minimum order quantity: 1
Multiple: 1

€ 11.99*

Hammond Electronics 1455A1202BK Treaded casing 122 x 70 x 12 Aluminium Black 1 pc(s)
Hammond Electronics 1455A1202BK Treaded casing 122 x 70 x 12 Aluminium Black 1 pc(s)

443017

Dispatches on Fri 30 Oct
4 Piece(s)Conrad Electronic
122 mm
Black
70 mm
(L x W x H) 122 x 70 x 12 mm
12 mm
Minimum order quantity: 1
Multiple: 1

€ 14.99*

Hammond Electronics 1455A1202RD Treaded casing 120 x 70 x 12 Aluminium Red 1 pc(s)
Hammond Electronics 1455A1202RD Treaded casing 120 x 70 x 12 Aluminium Red 1 pc(s)

1306971

Dispatches on Fri 30 Oct
6 Piece(s)Conrad Electronic
120 mm
Red
70 mm
(L x W x H) 120 x 70 x 12 mm
12 mm
Minimum order quantity: 1
Multiple: 1

€ 16.99*

Hammond Electronics 1455A802 1455A802 Treaded casing 80 x 70 x 12 Aluminium Aluminium 1 pc(s)
Hammond Electronics 1455A802 1455A802 Treaded casing 80 x 70 x 12 Aluminium Aluminium 1 pc(s)

520700

Dispatches on Fri 30 Oct
6 Piece(s)Conrad Electronic
80 mm
Aluminium
70 mm
(L x W x H) 80 x 70 x 12 mm
12 mm
Minimum order quantity: 1
Multiple: 1

€ 10.99*

Hammond Electronics 1455A802BK Treaded casing 82 x 70 x 12 Aluminium Black 1 pc(s)
Hammond Electronics 1455A802BK Treaded casing 82 x 70 x 12 Aluminium Black 1 pc(s)

461993

Dispatches on Fri 30 Oct
59 Piece(s)Conrad Electronic
82 mm
Black
70 mm
(L x W x H) 82 x 70 x 12 mm
12 mm
Minimum order quantity: 1
Multiple: 1

€ 12.99*

Hammond Electronics 1455A802RD Treaded casing 80 x 70 x 12 Aluminium Red 1 pc(s)
Hammond Electronics 1455A802RD Treaded casing 80 x 70 x 12 Aluminium Red 1 pc(s)

1306972

Dispatches on Fri 30 Oct
13 Piece(s)Conrad Electronic
80 mm
Red
70 mm
(L x W x H) 80 x 70 x 12 mm
12 mm
Minimum order quantity: 1
Multiple: 1

€ 15.99*

Hammond Electronics 1455B1002 Treaded casing 100 x 71.7 x 19 Aluminium Aluminium 1 pc(s)
Hammond Electronics 1455B1002 Treaded casing 100 x 71.7 x 19 Aluminium Aluminium 1 pc(s)

534411

Dispatches on Fri 30 Oct
210 Piece(s)Conrad Electronic
100 mm
Aluminium
71.7 mm
(L x W x H) 100 x 71.7 x 19 mm
19 mm
Minimum order quantity: 1
Multiple: 1

€ 12.99*

Documents & Downloads

Datasheet

Datasheet 443146 Hammond Electronics 1455R1602 Treaded casing 163 x 160 x 30.5 Aluminium Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 443146 Hammond Electronics 1455R1602 Treaded casing 163 x 160 x 30.5 Aluminium Aluminium 1 pc(s)

Description

Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.

Scope of delivery

  • Housing profile, 2 caps, mounting screws.

Description

Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.

Scope of delivery

  • Housing profile, 2 caps, mounting screws.

Frequently Bought Together

(*All information is plus legal VAT)
This article
-6%
Hammond Electronics 1455R1602 Treaded casing 163 x 160 x 30.5 Aluminium Aluminium 1 pc(s)

Hammond Electronics 1455R1602 Treaded casing 163 x 160 x 30.5 Aluminium Aluminium 1 pc(s)

Conrad Electronic

€ 31.99
€ 29.99*
Hammond Electronics 1455RPLBK-10 1455RPLBK-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene Bl

Hammond Electronics 1455RPLBK-10 1455RPLBK-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene Bl

Conrad Electronic

€ 22.99
€ 21.99*
Total price:

€ 54.98€ 51.98*

Frequently Bought Together

(*All information is plus legal VAT)
This article
-6%
Hammond Electronics 1455R1602 Treaded casing 163 x 160 x 30.5 Aluminium Aluminium 1 pc(s)

Hammond Electronics 1455R1602 Treaded casing 163 x 160 x 30.5 Aluminium Aluminium 1 pc(s)

Conrad Electronic

€ 31.99
€ 29.99*
Hammond Electronics 1455RPLBK-10 1455RPLBK-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene Bl

Hammond Electronics 1455RPLBK-10 1455RPLBK-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene Bl

Conrad Electronic

€ 22.99
€ 21.99*
Total price:

€ 54.98€ 51.98*

What kind of Universal Enclosures are you looking for?

  • Aluminum housing
  • Bopla housing
  • Eaton housing
  • Electronics housing
  • IP65 housing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Hammond Electronics 1455RPLY-10 1455RPLY-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene Yell

Hammond Electronics 1455RPLY-10 1455RPLY-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene Yell

Conrad Electronic

€ 26.99*
Hammond Electronics 1455RPLTRD-10 1455RPLTRD-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene

Hammond Electronics 1455RPLTRD-10 1455RPLTRD-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene

Conrad Electronic

€ 40.99*
Hammond Electronics 1455RPLTBU-10 1455RPLTBU-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene

Hammond Electronics 1455RPLTBU-10 1455RPLTBU-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene

Conrad Electronic

€ 36.99*
Hammond Electronics 1455RPLBK-10 1455RPLBK-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene Bl

Hammond Electronics 1455RPLBK-10 1455RPLBK-10 Endplatte (L x W x H) 8 x 160 x 30.5 mm Acrylonitrile butadiene styrene Bl

Conrad Electronic

€ 22.99
€ 21.99*

More interesting products

(*All information is plus legal VAT)
TRU COMPONENTS TC-10860772 Universal enclosure 150 x 100 x 60 Polycarbonate (PC) Light grey 1 pc(s)

TRU COMPONENTS TC-10860772 Universal enclosure 150 x 100 x 60 Polycarbonate (PC) Light grey 1 pc(s)

Conrad Electronic

€ 22.99*
TRU COMPONENTS TC-9065720 Industrial-grade casing 360 x 160 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 7035)

TRU COMPONENTS TC-9065720 Industrial-grade casing 360 x 160 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 7035)

Conrad Electronic

€ 41.99*
TRU COMPONENTS TC-10860864 Universal enclosure 149.90 x 149.90 x 60 Polycarbonate (PC) Light grey 1 pc(s)

TRU COMPONENTS TC-10860864 Universal enclosure 149.90 x 149.90 x 60 Polycarbonate (PC) Light grey 1 pc(s)

Conrad Electronic

€ 23.99*
TRU COMPONENTS TC-RA 400x350x120 TC-10239076 Fitting bracket ABS plastic White 1 pc(s)

TRU COMPONENTS TC-RA 400x350x120 TC-10239076 Fitting bracket ABS plastic White 1 pc(s)

Conrad Electronic

€ 29.99*
Bopla FILOTEC F 1048-220 KWL 97418220.HMT1 Flanged box with cooling fins 105 x 48 x 220 Aluminium Aluminium (anodised) 1

Bopla FILOTEC F 1048-220 KWL 97418220.HMT1 Flanged box with cooling fins 105 x 48 x 220 Aluminium Aluminium (anodised) 1

Conrad Electronic

€ 39.99*
TRU COMPONENTS KST 2401 03240200.H Industrial-grade casing 240 x 160 x 90 Acrylonitrile butadiene styrene Slate grey 1 p

TRU COMPONENTS KST 2401 03240200.H Industrial-grade casing 240 x 160 x 90 Acrylonitrile butadiene styrene Slate grey 1 p

Conrad Electronic

€ 21.99*
TRU COMPONENTS TC-7910704 Universal enclosure 89 x 75 x 41 Acrylonitrile butadiene styrene Grey 1 pc(s)

TRU COMPONENTS TC-7910704 Universal enclosure 89 x 75 x 41 Acrylonitrile butadiene styrene Grey 1 pc(s)

Conrad Electronic

€ 5.49*
-5%
TRU COMPONENTS KST 221 03221000.H Industrial-grade casing 200 x 120 x 75 Acrylonitrile butadiene styrene Slate grey 1 pc

TRU COMPONENTS KST 221 03221000.H Industrial-grade casing 200 x 120 x 75 Acrylonitrile butadiene styrene Slate grey 1 pc

Conrad Electronic

€ 20.99
€ 19.99*
-6%
TRU COMPONENTS TC-9065472 Outdoor casing 160 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

TRU COMPONENTS TC-9065472 Outdoor casing 160 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Conrad Electronic

€ 15.99
€ 14.99*
TRU COMPONENTS KST 208 03208000.H Industrial-grade casing 98 x 64 x 37 Acrylonitrile butadiene styrene Slate grey 1 pc(s

TRU COMPONENTS KST 208 03208000.H Industrial-grade casing 98 x 64 x 37 Acrylonitrile butadiene styrene Slate grey 1 pc(s

Conrad Electronic

€ 9.99*
TRU COMPONENTS KS 420 05420002.MT36 Electronics casing 100 x 50 x 40 Polystyrene (EPS) Light grey 1 pc(s)

TRU COMPONENTS KS 420 05420002.MT36 Electronics casing 100 x 50 x 40 Polystyrene (EPS) Light grey 1 pc(s)

Conrad Electronic

€ 10.99*
TRU COMPONENTS KST 205 03205000.H Industrial-grade casing 52 x 50 x 35 Acrylonitrile butadiene styrene Slate grey 1 pc(s

TRU COMPONENTS KST 205 03205000.H Industrial-grade casing 52 x 50 x 35 Acrylonitrile butadiene styrene Slate grey 1 pc(s

Conrad Electronic

€ 5.99*
TRU COMPONENTS TC-7910776 Universal enclosure 283 x 193 x 96 Acrylonitrile butadiene styrene Grey 1 pc(s)

TRU COMPONENTS TC-7910776 Universal enclosure 283 x 193 x 96 Acrylonitrile butadiene styrene Grey 1 pc(s)

Conrad Electronic

€ 25.99*
TRU COMPONENTS F4 TC-6649460 Universal enclosure 100 x 68 x 50 Acrylonitrile butadiene styrene Light grey 1 pc(s)

TRU COMPONENTS F4 TC-6649460 Universal enclosure 100 x 68 x 50 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Conrad Electronic

€ 5.49*
TRU COMPONENTS TC-9065636 Industrial-grade casing 200 x 120 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1

TRU COMPONENTS TC-9065636 Industrial-grade casing 200 x 120 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1

Conrad Electronic

€ 17.99*
TRU COMPONENTS TC-9065608 Industrial-grade casing 120 x 80 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1

TRU COMPONENTS TC-9065608 Industrial-grade casing 120 x 80 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1

Conrad Electronic

€ 11.99*
TRU COMPONENTS TC-7910892 Universal enclosure 124 x 72 x 38 Acrylonitrile butadiene styrene Black 1 pc(s)

TRU COMPONENTS TC-7910892 Universal enclosure 124 x 72 x 38 Acrylonitrile butadiene styrene Black 1 pc(s)

Conrad Electronic

€ 3.49*
TRU COMPONENTS F15 TC-6649516 Universal enclosure 230 x 150 x 85 Acrylonitrile butadiene styrene Light grey 1 pc(s)

TRU COMPONENTS F15 TC-6649516 Universal enclosure 230 x 150 x 85 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Conrad Electronic

€ 10.99*
-32%
TRU COMPONENTS F36 TC-6649468 Universal enclosure 290 x 210 x 100 Acrylonitrile butadiene styrene Light grey 1 pc(s)

TRU COMPONENTS F36 TC-6649468 Universal enclosure 290 x 210 x 100 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Conrad Electronic

€ 24.99
€ 16.99*
TRU COMPONENTS F19-1 TC-6649524 Universal enclosure 83 x 58 x 33 Acrylonitrile butadiene styrene Light grey 1 pc(s)

TRU COMPONENTS F19-1 TC-6649524 Universal enclosure 83 x 58 x 33 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Conrad Electronic

€ 4.79*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list