
Number (Package size 10 pc(s))
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
End plates series 1455
Our service for you
Technical specifications
- Product type
Endplatte
- Height
30.5 mm
- Length
1.5 mm
- Width
160 mm
- Dim
(L x W x H) 1.5 x 160 x 30.5 mm
- Material
Aluminium
- Factory colour
Ecru
- Content
10 pc(s)
- Type
1455RAL-10
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 461884 Hammond Electronics 1455RAL-10 1455RAL-10 Endplatte (L x W x H) 1.5 x 160 x 30.5 mm Aluminium Ecru 10 pc(s)
User & Safety Instructions
User & Safety Instructions 461884 Hammond Electronics 1455RAL-10 1455RAL-10 Endplatte (L x W x H) 1.5 x 160 x 30.5 mm Aluminium Ecru 10 pc(s)



























