
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Console casing series 1456
Our service for you
Technical specifications
- Product type
Desk casing
- Material
Aluminium
- Factory colour
Blue
Beige
- Length
146 mm
- Width
165 mm
- Height
81 mm
- Content
1 pc(s)
- Dim
(L x W x H) 146 x 165 x 81 mm
- RoHS-compliant
Yes
- Type
1456FE3WHBU
Documents & Downloads
Datasheet
Datasheet 458728 Hammond Electronics 1456FE3WHBU Desk casing (L x W x H) 146 x 165 x 81 mm Aluminium Blue, Beige 1 pc(s)
User & Safety Instructions
User & Safety Instructions 458728 Hammond Electronics 1456FE3WHBU Desk casing (L x W x H) 146 x 165 x 81 mm Aluminium Blue, Beige 1 pc(s)





















