• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1457C802EBK Universal enclosure 80 x 59 x 31 Aluminium Black 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
Width
59 mm
Height
31 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Aluminium

Factory colour

Black

Length

80 mm

Width

59 mm

Height

31 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 59 x 31 mm

RoHS-compliant

Yes

Type

1457C802EBK

Documents & Downloads

Datasheet

Datasheet 469859 Hammond Electronics 1457C802EBK Universal enclosure 80 x 59 x 31 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 469859 Hammond Electronics 1457C802EBK Universal enclosure 80 x 59 x 31 Aluminium Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)