• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1457J1202 Universal enclosure 120 x 84 x 28.5 Aluminium White 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
Width
84 mm
Height
28.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded housing flange

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Aluminium

Factory colour

White

Length

120 mm

Width

84 mm

Height

28.5 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 84 x 28.5 mm

RoHS-compliant

Yes

Type

1457J1202

Documents & Downloads

Datasheet

Datasheet 1010136 Hammond Electronics 1457J1202 Universal enclosure 120 x 84 x 28.5 Aluminium White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1010136 Hammond Electronics 1457J1202 Universal enclosure 120 x 84 x 28.5 Aluminium White 1 pc(s)

What kind of Universal Enclosures are you looking for?