• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1457L1201BK Universal enclosure 120 x 104 x 32 Aluminium Black 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
Width
104 mm
Height
32 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded Housing

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

Black

Length

120 mm

Width

104 mm

Height

32 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 104 x 32 mm

RoHS-compliant

Yes

Type

1457L1201BK

Documents & Downloads

Datasheet

Datasheet 1010143 Hammond Electronics 1457L1201BK Universal enclosure 120 x 104 x 32 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1010143 Hammond Electronics 1457L1201BK Universal enclosure 120 x 104 x 32 Aluminium Black 1 pc(s)

What kind of Universal Enclosures are you looking for?