• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1457NEP 1457NEP Endplatte sleeveless (L x W x H) 5 x 104 x 55 mm Aluminium Black 2 pc(s)

Product type
Endplatte
Width
104 mm
Material
Aluminium
Height
55 mm
Features
sleeveless
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 2 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

End plate series 1457

Our service for you

Technical specifications

Product type

Endplatte

Height

55 mm

Features

sleeveless

Length

5 mm

Width

104 mm

Dim

(L x W x H) 5 x 104 x 55 mm

Material

Aluminium

Factory colour

Black

Compatible with (details)

Series 1457 EMI/RFI

Content

2 pc(s)

Type

1457NEP

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469896 Hammond Electronics 1457NEP 1457NEP Endplatte sleeveless (L x W x H) 5 x 104 x 55 mm Aluminium Black 2 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)